5765271-1 | AMP
Pin header, 12 pole, pitch 2.54 mm, straight, black, 5765271-1
Unit Price (€ / pc.)
10.9361 € *
Available: 0 pcs.
Available in 5 Days: 1,137 pcs.
Leadtime: 1 Week **
Total Price:
10.94 € *
Price list
Quantity
Price per unit*
13 pcs.
10.9361 €
52 pcs.
10.3054 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 5765271-1, AMP
PCB Mount header, Vertical, Cable-to-Board, 12 Position, 2.54 mm Centerline, Fully shrouded, Silver, Through Hole-Press-Fit, Power.
Technical specifications
Connection | press-fit | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | silver-plated | |
Rated current | 40 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |