556137-6 | AMP
Socket housing, 1 pole, straight, blue, 556137-6
Order No.: 39P7959
EAN: 4099889979589
MPN:
556137-6
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Available in 5 Days: 3,193 pcs.
Leadtime: 1 Week **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
70 pcs.
1.2376 €
350 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 556137-6, AMP
Wire-to-Panel, Wire-to-Wire, Wire & Cable, 1 Position
Technical Data
- Housing Material: Polycarbonate
- Housing Color: blue
- Number of positions: 1
- Operating Temperature Range: 0 – 105 °C [32 – 221 °F]
- Rated current: 55 A
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | crimp connection | |
Connection plating | pre-tinned | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | blue | |
Contact type | socket/pin | |
contact surface | pre-tinned | |
Rated voltage | 600 V | |
Rated current | 55 A | |
Orientation | straight | |
Pin number | 1 pole | |
Type of locking | Yes |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |