5176371-3 | AMP
Socket header, 80 pole, pitch 1.27 mm, straight, black, 5176371-3
Unit Price (€ / pc.)
30.2141 € *
Available: 0 pcs.
Available in 5 Days: 29 pcs.
Leadtime: 1 Week **
Total Price:
30.21 € *
Price list
Quantity
Price per unit*
3 pcs.
30.2141 €
17 pcs.
24.3950 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Mount receptacle, 5176371-3, AMP
PCB Mount receptacle, Vertical, Board-to-Board, 80 Position, 1.27 mm Centerline, Gold, Through Hole-Solder, Signal.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 80 pole | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |