5-104878-7 | AMP
Pin header, 5 pole, pitch 2.54 mm, straight, black, 5-104878-7
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 5 Days: 7,010 pcs.
Leadtime: 1 Week **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
250 pcs.
0.3927 €
1100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 5-104878-7, AMP
PCB Mount header, Vertical, Board-to-Board, 5 Position, 2.54 mm Centerline, Breakaway, Gold, Through Hole - Solder, Signal.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 30 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 5 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |