5-103945-7 | AMP
Pin header, 8 pole, pitch 2.54 mm, straight, black, 5-103945-7
Unit Price (€ / pc.)
5.7001 € *
Available: 0 pcs.
Available in 5 Days: 408 pcs.
Leadtime: 1 Week **
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
24 pcs.
5.7001 €
96 pcs.
4.6172 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 5-103945-7, AMP
Connector assembly, Plug, Wire-to-Board, 8 Position, 2.54 mm Centerline, Insulation displacement (IDC) / Crimp, 1 Row, Black.
Technical specifications
Connection | crimp/IDC connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
Rated voltage | 267 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |