440055-3 | AMP
Pin header, 3 pole, pitch 2 mm, angled, natural, 440055-3
Order No.: 36P9986
EAN: 4099889951066
MPN:
440055-3
Unit Price (€ / pc.)
0.2190 € *
Available: 0 pcs.
Available in 5 Days: 5,197 pcs.
Leadtime: 1 Week **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
400 pcs.
0.2190 €
2400 pcs.
0.1749 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 440055-3, AMP
Wire-to-Board, Printed Circuit Board, Partially Shrouded, Right Angle, 3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Nylon 66 GF
- Housing Color: natural
- Orientation: angled
- Number of positions: 3
- Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
- Rated current: 3 A
- Centerline (Pitch): 2 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | angled | |
Pin number | 3 pole | |
Grid | 2 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |