4-641229-5 | AMP
Socket header, 15 pole, pitch 3.96 mm, straight, red, 4-641229-5
Unit Price (€ / pc.)
10.9837 € *
Available: 0 pcs.
Available in 5 Days: 121 pcs.
Leadtime: 1 Week **
Total Price:
10.98 € *
Price list
Quantity
Price per unit*
10 pcs.
10.9837 €
40 pcs.
10.3530 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 4-641229-5, AMP
Connector assembly, 22 AWG, MTA-156, Standard.
Technical specifications
Connection | IDC connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Colour | red | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 600 V | |
Rated current | 7 A | |
Orientation | straight | |
Pin number | 15 pole | |
Grid | 3.96 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |