4-640429-1 | AMP
Socket housing, 11 pole, pitch 3.96 mm, straight, white, 4-640429-1
Order No.: 35P1403
EAN: 4099889925210
MPN:
4-640429-1
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Available in 5 Days: 695 pcs.
Leadtime: 1 Week **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
55 pcs.
1.5589 €
350 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 4-640429-1, AMP
Wire-to-Board, Wire & Cable, 11 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon 6/6
- Housing Color: white
- Number of positions: 11
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 7 A
- Centerline (Pitch): 3.96 mm
- Sealable: No
- Contact Layout: In-line
Technical specifications
Connection | IDC connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | equipped | |
Colour | white | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 600 V | |
Rated current | 7 A | |
Orientation | straight | |
Pin number | 11 pole | |
Grid | 3.96 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |