3-928336-4 | AMP
Socket housing, 34 pole, pitch 2.54 mm, straight, black, 3-928336-4
Order No.: 71P8404
EAN: 4099891732899
MPN:
3-928336-4
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Available in 5 Days: 6,050 pcs.
Leadtime: 1 Week **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
73 pcs.
1.1900 €
450 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 3-928336-4, AMP
Housing, Housing for female terminals, Wire-to-Board, 34 Position, 2.54 mm Centerline, Insulation displacement (IDC), 2 Row, Black.
Technical specifications
Connection | IDC connection | |
Number of rows | 2 | |
Version | socket housing | |
Colour | black | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 34 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |