3-640595-8 | AMP
Socket header, 8 pole, pitch 3.96 mm, straight, blue, 3-640595-8
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Available in 5 Days: 587 pcs.
Leadtime: 1 Week **
Socket header, 3-640595-8, AMP
Connector assembly, 26 AWG, MTA-156, Standard.
Technical specifications
Connection | IDC connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | blue | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 600 V | |
Rated current | 7 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 3.96 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |