3-102898-6 | AMP
Pin header, 4 pole, pitch 2.54 mm, straight, black, 3-102898-6
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Available in 5 Days: 52 pcs.
Leadtime: 1 Week **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
35 pcs.
2.5466 €
250 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 3-102898-6, AMP
PCB Mount header, Vertical, Board-to-Board, 4 Position, 2.54 mm Centerline, Unshrouded, Gold, Through Hole-Press-Fit.
Technical specifications
Connection | press-fit | |
Connection plating | tin-lead | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |