292232-5 | AMP
Pin header, 5 pole, pitch 1.5 mm, straight, beige, 292232-5
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 1 Week **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
500 pcs.
1.0591 €
1000 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 292232-5, AMP
PCB Mount header, Vertical, Wire-to-Board, 5 Position, 1.5 mm Centerline, Fully shrouded, Tin, Surface mount, Signal, Beige.
Applications
- Business Equipment
- Industrial Machines
- PC, Printer and Fax
- Audio
Technical specifications
Connection | SMD | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | beige | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 50 V | |
Rated current | 2 A | |
Orientation | straight | |
Pin number | 5 pole | |
Grid | 1.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |