223964-1 | AMP
Pin header, 3 pole, pitch 3 mm, angled, gray, 223964-1
Order No.: 71P6055
EAN: 4099891727451
MPN:
223964-1
Unit Price (€ / pc.)
10.2697 € *
Available: 0 pcs.
Available in 5 Days: 925 pcs.
Leadtime: 1 Week **
Total Price:
10.27 € *
Price list
Quantity
Price per unit*
10 pcs.
10.2697 €
40 pcs.
9.6628 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 223964-1, AMP
Plug, Header, 3 position, Right angle, Board-to-Board, Nickel, Through Hole - Press-Fit, Blade, Board mount, Power.
Technical specifications
Connection | press-fit | |
Connection plating | tin-lead | |
Number of rows | 1 | |
Version | pin header | |
Colour | gray | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Orientation | angled | |
Pin number | 3 pole | |
Grid | 3 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |