2178713-4 | AMP

Pin header, 4 pole, pitch 1.27 mm, straight, black, 2178713-4

Order No.: 39P2039
EAN: 4099889978711
MPN:
2178713-4
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.2166 € *
Available: 0 pcs.
Available in 5 Days: 41,500 pcs.
Leadtime: 1 Week **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
2500 pcs.
0.2166 €
5000 pcs.
0.2035 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 2178713-4, AMP

Cable-to-Board, Printed Circuit Board, Wire & Cable, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: PBT GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -30 – 85 °C [-22 – 185 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2 mm [0.059 in]
  • PCB Mount Retention: With
Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 150 V
Rated current 1.3 A
Orientation straight
Pin number 4 pole
Grid 1.27 mm
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Rated voltage
Additional parts
contact surface
Version
Grid
Type of locking
Number of rows
Orientation
Contact type
Connection
Colour
Rated current
Selected Filters:
Manufacturer series: Micro-MaTch Value-Line   Manufacturer: AMP  
Remove filter 
1 item in 9 variations
*incl. VAT plus shipping costs