207365-7 | AMP
Pin header, 3 pole, pitch 5 mm, straight, red, 207365-7
Unit Price (€ / pc.)
8.1872 € *
Available: 0 pcs.
Leadtime: On Request **
PCB Connection System, 207365-7, AMP
Wire-to-Board, Printed Circuit Board, Vertical, 3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: red
- Orientation: straight
- Number of positions: 3
- Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
- Rated current: 7.5 A
- Centerline (Pitch): 5 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | red | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 150 V | |
Rated current | 7.5 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |