2-86177-1 | AMP
Socket housing, 50 pole, pitch 2.54 mm, straight, black, 2-86177-1
Unit Price (€ / pc.)
11.2336 € *
Available: 0 pcs.
Available in 5 Days: 290 pcs.
Leadtime: 1 Week **
Total Price:
11.23 € *
Price list
Quantity
Price per unit*
10 pcs.
11.2336 €
35 pcs.
10.5910 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 2-86177-1, AMP
Housing, Receptacle, Wire-to-Board, 50 Position, 2.54 mm Centerline, Crimp, 2 Row, Black, Wire & Cable, Signal.
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | socket housing | |
Colour | black | |
Contact type | socket | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 50 pole | |
Grid | 2.54 mm | |
Type of locking | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |