177906-6 | AMP
Socket housing, 2 pole, pitch 3.96 mm, straight, blue, 177906-6
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
200 pcs.
0.6902 €
800 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power double lock connector, 177906-6, AMP
The 177906-6 is a designed for use in power circuit applications and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vendingmachines. This product can be used alone by inserting wire-terminated crimp snap-in contacts into the housing.
Features
- Uses double lock plate on the wire side that helps prevent partial mating of contact
- Double lock plate compatible with high-count positions of more than 3 rows
- Design complies with a range of safety standard
- Fully polarized
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Colour | blue | |
Contact type | tab | |
Rated voltage | 300 V | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 3.96 mm |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |