176300-1 | AMP
Socket housing, 15 pole, pitch 3.96 mm, straight, natural, 176300-1
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Available in 5 Days: 143 pcs.
Leadtime: 1 Week **
PCB Connection System, 176300-1, AMP
Wire-to-Panel, Wire-to-Wire, Wire & Cable, 15 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Nylon 6/6
- Housing Color: natural
- Number of positions: 15
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Insulation Resistance: 1000 MΩ
- Centerline (Pitch): 3.96 mm
- Row-to-Row Spacing: 4.6 mm [0.181 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | crimp connection | |
Number of rows | 3 | |
Version | socket housing | |
Additional parts | equipped | |
Colour | natural | |
Contact type | tab | |
Rated voltage | 150 V | |
Rated current | 7 A | |
Orientation | straight | |
Pin number | 15 pole | |
Grid | 3.96 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |