172052-8 | AMP
Socket header, 8 pole, pitch 2.5 mm, angled, black, 172052-8
Unit Price (€ / pc.)
1.9040 € *
Available: 0 pcs.
Available in 5 Days: 2,418 pcs.
Leadtime: 1 Week **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
46 pcs.
1.9040 €
250 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 172052-8, AMP
The 172052-8 is a compact, economical solution for high density wiring connections inside electric equipment.
Features
- Highly reliable electrical connection
- Design flexibility
Applications
- Industrial machinery
- Factory automation
- Business and retail equipment
- Household appliances
- Motor vehicles
- Broader consumer electronics
Technical specifications
Connection | IDC connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Colour | black | |
Contact type | socket | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | angled | |
Pin number | 8 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Melamine |