1445994-1 | AMP
Socket header, 2 pole, pitch 23.5 mm, straight, gray, 1445994-1
Unit Price (€ / pc.)
5.0932 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
PCB Connection System, 1445994-1, AMP
Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Female/Male
- Housing Material: Polycarbonate
- Housing Color: gray
- Number of positions: 2
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Centerline (Pitch): 23.5 mm
- Sealable: No
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | gray | |
Contact type | socket/pin | |
Rated voltage | 600 V | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 23.5 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |