1241170-4 | AMP
Socket header, 4 pole, pitch 5 mm, straight, natural, 1241170-4
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Available in 5 Days: 5,755 pcs.
Leadtime: 1 Week **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
152 pcs.
0.5474 €
700 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | IDC connection | |
Connection plating | silver-plated | |
Number of rows | 1 | |
Version | socket header | |
Colour | natural | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |