1-87605-6 | AMP
Pin header, 40 pole, pitch 2.54 mm, straight, black, 1-87605-6
Unit Price (€ / pc.)
30.2974 € *
Available: 0 pcs.
Available in 5 Days: 723 pcs.
Leadtime: 1 Week **
Total Price:
30.30 € *
Price list
Quantity
Price per unit*
3 pcs.
30.2974 €
14 pcs.
28.5362 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB header, 1-87605-6, AMP
PCB Mount header, Vertical, Board-to-Board, 40 Position, 2.54 mm centerline, Fully shrouded, Gold, Through Hole-Solder.
Technical specifications
Connection | solder connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 40 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |