1-794953-6 | AMP
Plug housing, 16 pole, pitch 4.2 mm, straight, natural, 1-794953-6
Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.
4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.
Male connector housings, dual-row, bare, front panel mount, type ..-0794953.
Technical attributes (type, number of poles, dimension A): 1-0794953-6, 16-pole, a 34.8 mm
Connection | crimp connection | |
Number of rows | 2 | |
Version | plug housing | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | pin | |
Rated voltage | 600 V | |
Rated current | 9 A | |
Orientation | straight | |
Pin number | 16 pole | |
Grid | 4.2 mm | |
Type of locking | Yes |
Country of origin | CN |
Customs tariff number | 85472000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |