1-532428-5 | AMP
Socket header, 200 pole, pitch 2.54 mm, angled, natural, 1-532428-5
Order No.: 71P2276
EAN: 4099891720803
MPN:
1-532428-5
Unit Price (€ / pc.)
68.3655 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 1 Week **
Total Price:
68.37 € *
Price list
Quantity
Price per unit*
2 pcs.
68.3655 €
8 pcs.
67.1041 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, 1-532428-5, AMP
The 1-532428-5 encompass a two-piece high density pin count board-to-board connector interface. This product is designed for reliable electrical and mechanical performance in rugged applications, including aerospace, military, industrial, instrumentation, and data communications.
Features
- Durable high-temperature materials compatible with vapor phase and infrared reflow soldering
- Excellent mechanical and electrical performance
- Highly economical for reliability, quality, density, and low mating force
Applications
- Communications Hubs and Processing
- Two-Level Maintenance and ESD Sensitive Applications
- Power Supply and Distribution
- Sensory Array Hubs and Data Processing
- Vehicle Mission Computers and Navigation
Technical specifications
Connection | solder connection | |
Connection plating | tin-lead | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Colour | natural | |
Contact type | socket | |
contact surface | gold-plated | |
Rated current | 3 A | |
Orientation | angled | |
Pin number | 200 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |