1-350949-0 | AMP
Socket header, 5 pole, pitch 6.35 mm, angled, natural, 1-350949-0
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Available in 5 Days: 115 pcs.
Leadtime: 1 Week **
Header assembly, 1-350949-0, AMP
Rectangular power connector, Header, Receptacle, Wire-to-Board, 5 Position, 6.35 mm Centerline, Printed circuit board.
Technical specifications
Connection | solder connection | |
Connection plating | pre-tinned | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 600 V | |
Rated current | 19 A | |
Orientation | angled | |
Pin number | 5 pole | |
Grid | 6.35 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |