1-292227-7 | AMP
Pin header, 17 pole, pitch 1.5 mm, angled, natural, 1-292227-7
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Available in 5 Days: 1,980 pcs.
Leadtime: 1 Week **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
700 pcs.
1.5708 €
1400 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 1-292227-7, AMP
PCB Mount header, Right angle, Wire-to-Board, 17 Position, 1.5 mm Centerline, Fully shrouded, Tin, Surface mount, Signal.
Applications
- Business Equipment
- Industrial Machines
- PC, Printer and Fax
- Audio
Technical specifications
Connection | SMD | |
Connection plating | pre-tinned | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 50 V | |
Rated current | 2 A | |
Orientation | angled | |
Pin number | 17 pole | |
Grid | 1.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |