Automotive Terminals, 1-1452688-2, AMP
Receptacle Style: 180°, Primary Locking Feature: Overmolded, Automotive Terminal Wire Type: Copper, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: .8 mm, Automotive Terminal Interface Plating: Tin (Sn), Contact Termination Area Plating Material: Tin (Sn), Automotive Terminal Termination Method: Press-Fit, Tab Length: 14.9 mm, PCB Hole Diameter: 1.35 mm, Operating Temperature (Max): 80 °C,85 °C,90 °C,100 °C,105 °C,110 °C,120 °C,125 °C, Operating Temperature Range: -40 – 125 °C,-40 – 125 °C, Packaging Method: Reel, Packaging Quantity: 30000