1-103957-7 | AMP

Socket header, 8 pole, pitch 2.54 mm, straight, black, 1-103957-7

Order No.: 71P0261
EAN: 4099891716011
MPN:
1-103957-7
Series: AMPMODU
1-103957-7 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Available in 5 Days: 1,164 pcs.
Leadtime: 35 Weeks **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
3.9865 €
50 pcs.
3.5938 €
100 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 1-103957-7, AMP

Connector assembly, Receptacle, Wire-to-Board, 8 Position, 2.54 mm Centerline, Insulation displacement (IDC) / Crimp, 1 Row.

Technical specifications
Connection Crimp-/Schneidklemmanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Colour schwarz
Contact type Buchse
Rated voltage 267 V
Rated current 3 A
Orientation gerade
Pin number 8-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes