1-103638-1 | AMP
Pin header, 12 pole, pitch 2.54 mm, straight, black, 1-103638-1
Order No.: 37P7039
EAN: 4099889964820
MPN:
1-103638-1
Unit Price (€ / pc.)
3.0345 € *
Available: 0 pcs.
Available in 5 Days: 39 pcs.
Leadtime: 1 Week **
PCB Connection System, 1-103638-1, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 12 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 12
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |