839564-2 | AMP
Other round connector, 839564-2
Unit Price (€ / pc.)
803.7379 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 1 Week **
Total Price:
803.74 € *
Price list
Quantity
Price per unit*
1 pcs.
803.7379 €
2 pcs.
725.1146 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable assembly, 839564-2, AMP
The 839564-2 is used in many system designed to meet or exceed military specifications. A sampling of specifications to which samples of this product has been tested, is listed to the right.This product has space saving-maximum performance from small size and weight. Also high altitude operation-at any altitude without voltage derating.
Features
- Fast connect and disconnect
- Positive mating of lead into receptacle
- Hermetically sealed
- Fungus, moisture, oil, and chemical resistant
- High dielectric strength
Technical specifications
Version | socket | |
Orientation | straight | |
Pin number | 1 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |