737094-2 | AMP
Circular connector, 4 pole, crimp connection, straight, 737094-2
Unit Price (€ / pc.)
15.3748 € *
Available: 0 pcs.
Available in 5 Days: 58 pcs.
Leadtime: 1 Week **
Total Price:
15.37 € *
Price list
Quantity
Price per unit*
10 pcs.
15.3748 €
30 pcs.
14.4704 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 737094-2, AMP
Connector assembly, Wire-to-Panel/Wire-to-Wire, Number of positions: 4, Threaded coupling, Keyed.
Technical specifications
Version | plug/socket | |
Shell Material | thermoplastic | |
Contact connection | crimp connection | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 4 pole |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |