6116201-2 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 5, press-fit, through hole, 6116201-2
Order No.: 72P0166
EAN: 4099891645632
MPN:
6116201-2
Unit Price (€ / pc.)
3.2844 € *
Available: 0 pcs.
Available in 5 Days: 525 pcs.
Leadtime: 1 Week **
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
26 pcs.
3.2844 €
150 pcs.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular jack, 6116201-2, AMP
The 6116201-2 is a single port modular jack, designed for direct mounting on pc boards, ease of soldering and board cleaning. This product is selectively gold plated contact for lower cost, that meets 1000 volt dielectric requirement contact to contact.
Technical specifications
Connection | press-fit | |
Version | socket | |
Category | Cat 5 | |
Assembly | through hole | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |