5406721-3 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, SMD, 5406721-3
Order No.: 37P3037
EAN: 4099889819656
MPN:
5406721-3
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
RJ45 connector, 5406721-3, AMP
RJ45 connector, RJ45, Single Port, 1x1, RJ type jacks and plugs, Standard connector contact density, Jack, Cat 5, Inverted - Latch Up
Technical specifications
Connection | solder connection | |
Version | socket | |
Category | Cat 5 | |
Assembly | SMD | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |