737021 | AMP
Insulating housing for 6.35 mm, 4 pole, nylon, natural, 737021
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Available in 5 Days: 280 pcs.
Leadtime: 1 Week **
Terminal housing, 737021, AMP
Crimp terminal housing, Tab housing, 4 position, Orientation: straight, Color: clear, Housing material: nylon.
Technical specifications
Colour | natural | |
For Plug | 6.35 mm | |
Length | 32.5 mm | |
Material | nylon | |
Pin number | 4 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |