180905-1 | AMP
Insulating sleeve, 180905-1
Unit Price (€ / pc.)
0.1035 € *
Available: 0 pcs.
Available in 5 Days: 1,624 pcs.
Leadtime: 1 Week **
Insulating sleeve, 180905-1, AMP
Crimp terminal housing, Receptacle, Receptacle, 1 Position, Straight, Red, Polyamide, Mating alignment, Cable mount (Free-Hanging).
Technical specifications
Colour | red | |
For Plug | 6.35 mm | |
Length | 22.9 mm | |
Material | polyamide | |
Pin number | 1 pole |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |