172210-7 | AMP
Insulating grommet for 4.75 mm, 2 pole, nylon, UL 94V-2, red, 172210-7
Unit Price (€ / pc.)
0.2392 € *
Available: 0 pcs.
Available in 5 Days: 5,856 pcs.
Leadtime: 1 Week **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
355 pcs.
0.2392 €
1700 pcs.
0.2261 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 172210-7, AMP
Crimp terminal housing, Receptacle, Receptacle, 2 Position, Straight, UL 94V-2, Red, Nylon, Contact mating retention.
Technical specifications
Version | UL 94V-2 | |
Colour | red | |
For Plug | 4.75 mm | |
Length | 26.1 mm | |
Material | nylon | |
Pin number | 2 pole |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |