1-173974-1 | AMP
Insulating grommet for 4.75 mm, 1 pole, nylon, UL 94V-2, natural, 1-173974-1
Unit Price (€ / pc.)
0.0821 € *
Available: 0 pcs.
Available in 5 Days: 15,000 pcs.
Leadtime: 1 Week **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.0821 €
6000 pcs.
0.0774 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 1-173974-1, AMP
Crimp terminal housing, Receptacle, Receptacle, 1 Position, Straight, UL 94V-2, Natural, Nylon, Contact mating retention.
Technical specifications
Version | UL 94V-2 | |
Colour | natural | |
For Plug | 4.75 mm | |
Length | 24.3 mm | |
Material | nylon | |
Pin number | 1 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |