453850-1 | AMP

Insertion/extraction tool for circuit board, 76.2 mm, 10 g, 453850-1

Order No.: 35P7739
EAN: 4099891381769
MPN:
453850-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
242.6410 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
242.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
242.6410 €

Insertion/extraction tool, 453850-1, AMP

The insertion/extraction tool is designed to insert and extract the printed circuit board receptacles. The insertion/extraction tool, which is essentially a pair of tweezers with specifically designed tips, features a red dielectric coating in the area which is grasped by the operator. The tool tips grip the receptacle for the insertion and extraction, thereby eliminating the strain that would normally be placed upon the crimped portion of the termination wire if it were grasped for insertion or extraction of the receptacle.

Technical specifications
Version Insertion/extraction tool
Suitable for circuit board
Weight 10 g
Length 76.2 mm
Logistics
Country of origin CN
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes