4-1393810-8 | AMP
Relay, 2 Form C (NO/NC), 12 V (AC), 5800 Ω, 2 A, 150 V (DC), 125 V (AC), monostable, 4-1393810-8
Unit Price (€ / pc.)
173.1331 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 1 Week **
Total Price:
173.13 € *
Price list
Quantity
Price per unit*
1 pcs.
173.1331 €
3 pcs.
169.9320 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low signal relay, 4-1393810-8, AMP
Relay, Printed circuit board, Card SN Relay, Monostable, Coil resistance: 5800, Gold flash, Through Hole, Standard.
Technical specifications
Connection | PCB pin | |
Contact type | 2 Form C (NO/NC) | |
Contact material | NiTi | |
Switching Voltage (AC) | 125 V | |
Switching Voltage (DC) | 150 V | |
switching current | 2 A | |
Coil voltage (AC) | 12 V | |
Coil type | monostable | |
Coil resistance | 5800 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |