1-1102256-2 | TE Connectivity
Housing, size 3, die-cast aluminum, PG16, straight, Clip locking, IP65, 1-1102256-2
Unit Price (€ / pc.)
41.1859 € *
Available: 0 pcs.
Available in 5 Days: 90 pcs.
Leadtime: 1 Week **
Total Price:
41.19 € *
Price list
Quantity
Price per unit*
3 pcs.
41.1859 €
10 pcs.
38.7702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, 1-1102256-2, AMP
Terminal, Ring tongue, Wire size 22-16 AWG, Insulation support, Straight, Red, Partially insulated, Loose piece.
Technical specifications
Version | hood | |
Shell size | 3 | |
Shell Material | die-cast aluminum | |
Cable Outlet | PG16, straight | |
Degree of protection (IP) | IP65 | |
Type of locking | Clip locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |