3-646513-0 | AMP
Male connector, 88 pole, pitch 2 mm, straight, 3-646513-0
Unit Price (€ / pc.)
8.3300 € *
Available: 0 pcs.
Available in 5 Days: 196 pcs.
Leadtime: 1 Week **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
20 pcs.
8.3300 €
60 pcs.
7.8540 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB header, 3-646513-0, AMP
Hard metric Backplane connector, PCB Mount header, ≤1 Gb/s, 11 Column, 8 Row, 88 Position, 2 mm centerline, Vertical, Gray, Tube, Gold.
Technical specifications
Connection | press-in connection | |
Design | F11 | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 1.5 A | |
Orientation | straight | |
Pin number | 88 pole | |
Grid | 2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |