1601140-1 | AMP
1601140-1
Magnet Wire Terminals, 1601140-1, TE Connectivity
Magnet Wire Terminal Wire/Cable Type: Lead Wire, Magnet Wire Terminal Plating Material: Unplated, Magnet Wire Terminal Terminal Orientation: Straight, Magnet Wire Terminal Termination Method: IDC Standard, Terminal Height: 6.35 mm, Lead Wire Size: 22-18 AWG, Lead Wire Size: 0.32-0.82 mm², Magnet Wire Terminal Material Thickness: 0.64 mm, Stock Thickness (Magnet Wire Side): 0.635 mm, Magnet Wire Terminal Packaging Method: Reel
Connection | IDC connection | |
AWG cross-section | AWG 22-18 | |
Design | straight | |
Isolated | No | |
Length | 6.35 mm | |
Cable cross-section | 0.32-0.82 mm² | |
Material | brass |
Country of origin | AT |
Customs tariff number | 85369040 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |