5102159-1 | AMP
Pin header, 10 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 5102159-1
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Available in 5 Days: 78 pcs.
Leadtime: 1 Week **
Pin header, 5102159-1, AMP
Universal ejection style pin header, military, center and dual polarized.
Technical specifications
Connection | solder pin | |
Number of rows | 2 | |
Version | pin header | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Pin number | 10 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |