3-1761679-7 | AMP
Pin header, 64 pole, 2 rows, pitch 2.54 mm, solder connection, pin header, tin-plated, 3-1761679-7
Order No.: 71P7600
EAN: 4099891563554
MPN:
3-1761679-7
Unit Price (€ / pc.)
4.0460 € *
Available: 0 pcs.
Available in 5 Days: 746 pcs.
Leadtime: 1 Week **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
21 pcs.
4.0460 €
100 pcs.
3.7961 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 3-1761679-7, AMP
Connector assembly, Plug, Pin header, 64 position, Vertical, Wire-to-Board, Gold, Printed circuit board, Signal.
Technical specifications
Connection | solder connection | |
Number of rows | 2 | |
Version | pin header | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Pin number | 64 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |