2-84981-2 | AMP
Socket, 22 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 2-84981-2
Order No.: 71P7181
EAN: 4099891563486
MPN:
2-84981-2
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Available in 5 Days: 4,500 pcs.
Leadtime: 1 Week **
PCB receptacle, 2-84981-2, AMP
The 2-84981-2 is ideal where small centerline spacing makes larger wire-to-board interconnects impractical. This product has been developed to meet the challenges of an expanding market that demands smaller centerlines, lower profiles, and lighter interconnect solutions.
Features
- Requires no application tooling
- Low profile height
- Light weight
- Improved assembly efficiency
- Design flexibility
Applications
- Flat flexible printed cable applications
- LC displays
- Game consoles
- Personal computers
- GPS devices
- Disk drives
Technical specifications
Connection | SMD | |
Number of rows | 1 | |
Version | socket | |
contact surface | tin-plated | |
Rated voltage | 125 V | |
Rated current | 1 A | |
Pin number | 22 pole | |
Grid | 1 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |