1-111492-9 | AMP
Pin header, 24 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, gold-plated, 1-111492-9
Order No.: 71P0322
EAN: 4099891562939
MPN:
1-111492-9
Unit Price (€ / pc.)
9.9484 € *
Available: 0 pcs.
Available in 5 Days: 190 pcs.
Leadtime: 1 Week **
Total Price:
9.95 € *
Price list
Quantity
Price per unit*
10 pcs.
9.9484 €
45 pcs.
9.3772 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 1-111492-9, AMP
Ribbon cable connector, Wire-to-Wire, 24 Position, 2.54 mm centerline, Vertical, Through Hole-Solder, 2 Row, Plug, Low profile.
Technical specifications
Connection | solder pin | |
Number of rows | 2 | |
Version | pin header | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Pin number | 24 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |