745454-2 | AMP
D-Sub connector, 9 pole, standard, straight, press-in connection, 745454-2
Order No.: 72P1338
EAN: 4099891366865
MPN:
745454-2
Unit Price (€ / pc.)
12.3879 € *
Available: 0 pcs.
Available in 5 Days: 65 pcs.
Leadtime: 1 Week **
Total Price:
12.39 € *
Price list
Quantity
Price per unit*
10 pcs.
12.3879 €
45 pcs.
9.9960 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 745454-2, AMP
PCB D-Sub connector, Receptacle, Board-to-Board, 9 Position, 2.74 mm Centerline, 2 Row, 1 Connector shell size, Low profile, Vertical.
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Contact connection | press-in connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 9 pole | |
Grid | 2.74 mm | |
Type of locking | threaded bolt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |