745132-2 | AMP
D-Sub socket, 25 pole, standard, equipped, angled, solder pin, 745132-2
Unit Price (€ / pc.)
19.5279 € *
Available: 0 pcs.
Available in 5 Days: 65 pcs.
Leadtime: 1 Week **
Total Price:
19.53 € *
Price list
Quantity
Price per unit*
5 pcs.
19.5279 €
30 pcs.
15.7675 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 745132-2, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 25 Position, 2.74 mm Centerline, 2 Row, Size 3, Round, Standard profile, Right angle.
Features
- Unsealable
- Contact base material: Phosphor-Bronze
- Preloaded: Yes
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
Version | socket header | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 25 pole | |
Grid | 2.74 mm | |
Type of locking | through hole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |