5748981-1 | AMP
D-Sub connector, 25 pole, standard, angled, solder pin, 5748981-1
Order No.: 72P0025
EAN: 4099891359232
MPN:
5748981-1
Unit Price (€ / pc.)
14.3157 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 1 Week **
D-Sub connector, 5748981-1, AMP
PCB D-Sub connector, Receptacle, Cable-to-Board, 25 Position, 2.74 mm Centerline, 2 Row, 3 Connector shell size, Round, Standard profile.
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 25 pole | |
Grid | 2.74 mm | |
Type of locking | threaded bolt |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |