5745132-2 | AMP

D-Sub connector, 25 pole, standard, angled, solder pin, 5745132-2

Order No.: 72P0009
EAN: 4099891356880
MPN:
5745132-2
Series: AMPMODU
AMP
default L
Image may differ
Unit Price (€ / pc.)
11.8405 € *
Available: 0 pcs.
Available in 5 Days: 274 pcs.
Leadtime: 1 Week **
Total Price:
11.84 € *
Price list
Quantity
Price per unit*
10 pcs.
11.8405 €
40 pcs.
11.1384 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector, 5745132-2, AMP

PCB D-Sub connector, Receptacle, Board-to-Board, 25 Position, 2.74 mm Centerline, 2 Row, size 3, Round, Standard profile.,

Technical specifications
Version socket header
Attachment (rear panel) through hole
Contact connection solder pin
Assembly angled
Pole image standard
Pin number 25 pole
Grid 2.74 mm
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes